Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE1441
Order Code3109027
Product RangeHarmony
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.300 |
5+ | €59.090 |
10+ | €57.890 |
20+ | €56.680 |
Price for:Each
Minimum: 1
Multiple: 1
€60.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE1441
Order Code3109027
Product RangeHarmony
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Product RangeHarmony
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max600mA
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Product Range
Harmony
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
-
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
600mA
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136