Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALFK04
Order Code3110533
Product RangeHarmony XALF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALFK04
Order Code3110533
Product RangeHarmony XALF
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColourYellow, Grey
External Height - Metric196mm
External Width - Metric68mm
External Depth - Metric77mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial7.72"
External Width - Imperial2.68"
External Depth - Imperial3.03"
Product RangeHarmony XALF
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
196mm
External Depth - Metric
77mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALF
No. of Switch Holes
4Holes
Cover / Base Colour
Yellow, Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
7.72"
External Depth - Imperial
3.03"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29