Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG05
Order Code2058587
Product RangeHarmony XALG Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.750 |
| 5+ | €57.120 |
| 10+ | €55.920 |
Price for:Each
Minimum: 1
Multiple: 1
€57.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG05
Order Code2058587
Product RangeHarmony XALG Series
Technical Datasheet
Contact Configuration-
No. of Positions5 Position
Approvals / StandardsEN 60947, IEC 60947
IP RatingIP65
Switch CasePlastic
Product RangeHarmony XALG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
-
Approvals / Standards
EN 60947, IEC 60947
Switch Case
Plastic
SVHC
No SVHC (15-Jan-2018)
No. of Positions
5 Position
IP Rating
IP65
Product Range
Harmony XALG Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387