Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €47.640 |
5+ | €46.690 |
10+ | €45.730 |
Product Information
Product Overview
Harmony XALK yellow (RAL1021) control station is ideal for a clearly visible emergency shutdown of any machine. It has 1 red 40mm turn-to-release mushroom emergency stop push-button with 1 normally closed contact. This yellow control station enables machine builders to easily add control and signalling functionality on their machines with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It offers emergency stop and emergency switching off functions.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP65 / NEMA type 4 rated
Technical Specifications
SPST-NC
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
PC (Polycarbonate)
1 Position
IP66
Harmony
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate