Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPJ1201H29
Order Code2058604
Product RangeHarmony XAPJ
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPJ1201H29
Order Code2058604
Product RangeHarmony XAPJ
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow, Blue
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric49mm
IP RatingIP65, IP657
NEMA RatingNEMA 4, 13
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial-
Product RangeHarmony XAPJ
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XAPJ1201H29 is a 1-hole flush-mount Empty Control Station made of die-cast zinc alloy. It has ≤14mm 1 hole with blanking plug for cable gland and ≤14mm 1 hole without blanking plug for cable gland cable entry. It comes with blue enclosure base and suitable for Ø22mm control and signalling units.
- One cut-out
- IP65/IP657 Protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
49mm
NEMA Rating
NEMA 4, 13
External Width - Imperial
3.15"
Product Range
Harmony XAPJ
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow, Blue
External Width - Metric
80mm
IP Rating
IP65, IP657
External Height - Imperial
3.15"
External Depth - Imperial
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792