Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB2SL42009
Order Code3114597
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €462.400 |
Price for:Each
Minimum: 1
Multiple: 1
€462.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB2SL42009
Order Code3114597
Product RangeHarmony
Technical Datasheet
Enclosure MaterialAluminium
No. of Switch Holes8Holes
Cutout Diameter22mm
Cover / Base ColourBlue
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric78mm
IP RatingIP54
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial3.07"
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Aluminium
Cutout Diameter
22mm
External Height - Metric
150mm
External Depth - Metric
78mm
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
Harmony
No. of Switch Holes
8Holes
Cover / Base Colour
Blue
External Width - Metric
150mm
IP Rating
IP54
External Height - Imperial
5.91"
External Depth - Imperial
3.07"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1