Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG03EX
Order Code3109028
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €156.290 |
Price for:Each
Minimum: 1
Multiple: 1
€156.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG03EX
Order Code3109028
Product RangeHarmony
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationDPST-NO
Product RangeHarmony
No. of Switch Positions3 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Operation
Maintained
Product Range
Harmony
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172