Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.700 |
5+ | €62.430 |
10+ | €61.150 |
Product Information
Product Overview
XB4BK123G5 is an illuminated selector switch. This harmony XB4 illuminated modular green selector switch has 2 positions and operates with a stay-put mechanism, a 120V AC universal LED. It has a metal bezel. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water-resistant and vibration resistant. It has standards like EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, JIS C8201-1. It is certified by GL, LROS (Lloyds register of shipping), CSA, BV, UL, DNV.
- Chromium plated metal bezel material, zamak fixing collar material
- 22mm mounting diameter, standard head type, round shape of signalling unit head
- Stay put type of operator, green standard handle, 1NO + 1NC contacts
- Slow-break contact operation, universal LED light source, integral LED bulb base
- Rated supply voltage is 110 to 120VAC 50/60Hz
- Mechanical durability is 10000000 cycles, silver alloy (Ag/Ni) contact material
- Short-circuit protection, steady signalling type, 14mA current consumption
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection), 18 months warranty
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
2 Position
-
Screw Clamp
To Be Advised
120V
6A
Harmony
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate