Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BK134B5
Order Code2780601
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.600 |
5+ | €53.510 |
10+ | €52.420 |
Price for:Each
Minimum: 1
Multiple: 1
€54.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BK134B5
Order Code2780601
Product RangeHarmony
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max6A
Switch TerminalsScrew Clamp
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw Clamp
SVHC
To Be Advised
Contact Voltage AC Nom
120V
Contact Current Max
6A
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109