Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS8444
Order Code2780587
Product RangeHarmony XB4 Series
Technical Datasheet
127 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | |
---|---|
1+ | €55.9504 |
5+ | €54.8372 |
10+ | €53.7119 |
Price for:Each
Minimum: 1
Multiple: 1
€55.95 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS8444
Order Code2780587
Product RangeHarmony XB4 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP66
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
XB4BS8444 is a Harmony XB4 Ø 22mm metal control and signalling unit combines simplicity of installation, modern standard and flush mounted design, flexibility and robustness with a high level of customization to meet most industrial applications.
- Trigger latching turn to release
- Red mushroom Ø 40mm
- Slow-break operation
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
Harmony XB4 Series
Switch Operation
Turn to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699