Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.880 |
5+ | €12.620 |
10+ | €12.360 |
20+ | €12.110 |
50+ | €11.850 |
Product Information
Product Overview
Harmony XB5 modular green push-button operates with a spring return / impulse mechanism and uses screw clamp terminals. This push-button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable visually at a distance with clear colours and markings, minimizing errors during initial wiring and later maintenance operations. It is IP66 impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- 1 x NO contact and double insulated plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Harmony
SPST-NO
Flush
6A
120V
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
22mm
Momentary
Green
6A
120V
125V
Panel Mount
Non Illuminated
Alternatives for XB5AA31
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate