Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD21
Order Code2518127
Product RangeHarmony
Also Known As785901383659
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.750 |
5+ | €20.130 |
10+ | €19.800 |
20+ | €19.460 |
50+ | €19.070 |
Price for:Each
Minimum: 1
Multiple: 1
€20.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD21
Order Code2518127
Product RangeHarmony
Also Known As785901383659
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max6A
Switch TerminalsScrew Clamp
Product RangeHarmony
Product Overview
The XB5AD21 is a 2-position 90° 1NO Selector Switch with slow-break standard silver alloy (Ag/Ni) contacts and black standard handle stay put operator. This XB5 series commercialized switch features plastic bezel, round head and screw clamp connection terminals. It is designed for industry, this range combines simplicity of setup and flexibility. It is ideal for applications requiring good resistance to chemical agents or double electrical insulation.
- 1000000 cycles Mechanical durability
- Class II conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 protection rating
- TH Protective treatment
Applications
Commercial, Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Contact Current Max
6A
Product Range
Harmony
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042