Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD21.
Order Code2365951
Product RangeHarmony XB5
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD21.
Order Code2365951
Product RangeHarmony XB5
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
Contact Current Max10A
Switch TerminalsScrew Clamp
Product RangeHarmony XB5
SVHCNo SVHC (15-Jan-2018)
Alternatives for XB5AD21.
1 Product Found
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
240V
Switch Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Nom
240V
Contact Current Max
10A
Product Range
Harmony XB5
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824