Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS8445
Order Code2614829
Product RangeHarmony
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.700 |
5+ | €34.630 |
10+ | €34.060 |
20+ | €33.490 |
Price for:Each
Minimum: 1
Multiple: 1
€35.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS8445
Order Code2614829
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP66
Product RangeHarmony
Product Overview
The XB5AS8445 is a DPST red Ø40mm emergency stop Pushbutton Switch with silver alloy (Ag/Ni) slow-break contacts and screw clamp terminals. It has round signalling head, plastic bezel and fixing collar.
- Trigger action and mechanical latching operator
- Turn to release reset
- Green premium product
- 300000 Cycles mechanical durability
- IP66, IK03, NEMA 4X and NEMA 13 Protection rating
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
Harmony
Switch Operation
Turn to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067