Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVB5
Order Code2614618
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.690 |
5+ | €18.110 |
10+ | €17.820 |
20+ | €17.530 |
50+ | €17.180 |
Price for:Each
Minimum: 1
Multiple: 1
€18.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5EVB5
Order Code2614618
Product RangeHarmony
Technical Datasheet
LED ColourOrange
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The XB5EVB5 from Schneider Electric is an orange monolithic pilot light Ø22 plain lens with integral LED 24V.
- Round head
- Plastic bezel
- NEMA 4X/13, IP66 rating
- UL recognized, CSA listed
Applications
Signalling
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024