Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AGC5B
Order Code3109037
Product RangeHarmony XB6 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.900 |
| 5+ | €36.770 |
| 10+ | €36.760 |
Price for:Each
Minimum: 1
Multiple: 1
€36.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AGC5B
Order Code3109037
Product RangeHarmony XB6 Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-NO, SPST-NC
Product RangeHarmony XB6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw70°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Maintained
Product Range
Harmony XB6 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Angle of Throw
70°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033