Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.210 |
5+ | €12.430 |
10+ | €10.300 |
20+ | €10.090 |
50+ | €9.890 |
Price for:Each
Minimum: 1
Multiple: 1
€14.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV06BP
Order Code3111079
Technical Datasheet
LED ColourBlue
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If27mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product Range-
SVHCTo Be Advised
Product Overview
Harmony XB7 plain lens monolithic blue pilot light is supplied with 24VAC/DC, uses an integral LED and screw clamp terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance with clear colours and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is IP65 impact resistant, dust resistant, water resistant and vibration resistant.
- Plastic bezel
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
27mA
IP / NEMA Rating
IP20, IP65
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018