Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCKM3906H29EX
Order Code3107726
Product RangeOsiSense ATEX D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCKM3906H29EX
Order Code3107726
Product RangeOsiSense ATEX D
Technical Datasheet
Limit Switch ActuatorWobble Cat Whisker
Contact ConfigurationDPST-NC, SPST-NO
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max0.13N-m
Product RangeOsiSense ATEX D
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Limit Switch Actuator
Wobble Cat Whisker
Contact Current AC Max
1.5A
Operating Force Max
0.13N-m
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
240V
Product Range
OsiSense ATEX D
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333