Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKMR44D2H29
Order Code3107742
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €295.090 |
Price for:Each
Minimum: 1
Multiple: 1
€295.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKMR44D2H29
Order Code3107742
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorRod Lever
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.5N-m
Product RangeOsiSense XC
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rod Lever
Contact Current AC Max
3A
Operating Force Max
0.5N-m
Contact Current DC Max
550mA
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
125V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.747