Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €74.600 |
5+ | €73.110 |
10+ | €71.620 |
Product Information
Product Overview
XD4PA12 is a Harmony XB4, joystick controller that operates with 2-direction stay-put mechanism. It has 2 x NO (1 per direction) contacts and a chromium-plated metal bezel. This joystick provides a versatile and intuitive interface for controlling your machines. It is easily installed into a standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Complies with IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-5-1, IEC 60947-5-5, IEC 60947-1, UL 508, IEC 60947-5-1, JIS C8201-1 standards.
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Ambient air temperature for operation range from -25 to 70°C
- Excellent mechanical connection with operator head
- 3 operator position and slow-break contact operation
- IP66 conforming to IEC 60529 IP degree of protection
- IK03 conforming to IEC 50102 IK degree of protection
- NEMA 13, NEMA 4X NEMA degree of protection
- Ambient air temperature for operation range from -25 to 70°C
- Certified by CSA, LROS (Lloyds register of shipping), BV, UL listed, DNV
Technical Specifications
2
-
100mA
-
Harmony
-
3 Position
250V
Conical
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate