Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA24
Order Code2614859
Product RangeHarmony XB4 Series
Technical Datasheet
5 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €101.850 |
Price for:Each
Minimum: 1
Multiple: 1
€101.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA24
Order Code2614859
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Axes4
Track Resistance-
Supply Voltage Max-
No. of Switch Positions5 Position
Contact Current AC Max100mA
Contact Voltage AC Max250V
Rotation Electrical Angle-
Handle StyleConical
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XD4PA24 is a Joystick Controller with chromium-plated metal bezel and Zamak fixing collar. This XD4 series joystick controller features 5-position spring return to 0 position 54mm long operating shaft operator and 1NO slow-break standard silver alloy (Ag/Ni) contacts, screw clamp terminals and round signaling unit head. This joystick controller is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 1000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Commercial, Automotive, Industrial
Technical Specifications
No. of Axes
4
Supply Voltage Max
-
Contact Current AC Max
100mA
Rotation Electrical Angle
-
Product Range
Harmony XB4 Series
Track Resistance
-
No. of Switch Positions
5 Position
Contact Voltage AC Max
250V
Handle Style
Conical
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137