Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0BPSNL2
Order Code3112120
Product RangeXUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €117.020 |
Price for:Each
Minimum: 1
Multiple: 1
€117.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0BPSNL2
Order Code3112120
Product RangeXUB Series
Technical Datasheet
Sensing Range Max15m
Sensor Output TypePNP
Sensing Method-
Product RangeXUB Series
Connection Method-
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15m
Sensing Method
-
Connection Method
-
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
XUB Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13