Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC4M3
Order Code3116018
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €155.000 |
Price for:Each
Minimum: 1
Multiple: 1
€155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC4M3
Order Code3116018
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP65
Power Rating10W
External Height63mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
63mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Product Range
Harmony Series
Power Rating
10W
Operating Temperature Min
-25°C
SVHC
To Be Advised
Alternatives for XVBC4M3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149