Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL8M5
Order Code3115921
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €239.000 |
Price for:Each
Minimum: 1
Multiple: 1
€239.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL8M5
Order Code3115921
Product RangeHarmony Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourOrange
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Tones-
Lens Diameter70mm
IP / NEMA RatingIP65, IP66, NEMA 4X
Connection TypeScrew Terminal
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Lens Diameter
70mm
Connection Type
Screw Terminal
Operating Temperature Min
-25°C
Product Range
Harmony Series
Module Lens Colour
Orange
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP65, IP66, NEMA 4X
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.473