Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR3B05S
Order Code3115981
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €303.000 |
Price for:Each
Minimum: 1
Multiple: 1
€303.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR3B05S
Order Code3115981
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourOrange
TonesBuzzer
IP / NEMA RatingIP23
Sound Pressure Level (SPL)90dB
Lens Diameter100mm
External Height139mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Orange
IP / NEMA Rating
IP23
Lens Diameter
100mm
Connection Type
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2019)
Supply Voltage VDC
24V
Tones
Buzzer
Sound Pressure Level (SPL)
90dB
External Height
139mm
Operating Temperature Min
-20°C
Product Range
Harmony Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.582