Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2CZ0024
Order Code3214996
Product RangePreventa XY2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €101.630 |
Price for:Each
Minimum: 1
Multiple: 1
€101.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2CZ0024
Order Code3214996
Product RangePreventa XY2
Technical Datasheet
Lamp Base TypeScrew
Mounting Hole Dia-
Current Rating-
Supply Voltage24V
Lens ShapeRound
Product RangePreventa XY2
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Screw
Current Rating
-
Lens Shape
Round
SVHC
To Be Advised
Mounting Hole Dia
-
Supply Voltage
24V
Product Range
Preventa XY2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038