Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BC3
Order Code3729497
Product RangeHarmony XB4 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.700 |
5+ | €17.350 |
10+ | €16.990 |
20+ | €16.640 |
50+ | €16.280 |
Price for:Each
Minimum: 1
Multiple: 1
€17.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BC3
Order Code3729497
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithXB4 Series Momentary Pushbutton Switches
IP / NEMA RatingIP65
Product RangeHarmony XB4 Series
Product Overview
The ZB4BC3 is a 22mm green mushroom Pushbutton Head for use with the XB4 series momentary pushbutton switches. The head features chromium plated metal bezel and spring return operation.
- Round shape signalling unit head
- IP66 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
XB4 Series Momentary Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP65
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076