Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV04
Order Code3083950
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €6.830 |
10+ | €6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV04
Order Code3083950
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Pushbutton Switches
Lamp Base TypeBA9s
Product RangeHarmony
Product Overview
The ZB4BV04 is a 22mm red Pilot Head with plain lens for BA9s bulb and chromium plated metal bezel material, round shape of signalling unit head with plain lens. P4 in front mounting with BA9s and transformer P3 in front mounting with BA9s electrical composition code.
- TH Protective treatment
- IP66 Protection rating
Applications
Lighting
Technical Specifications
For Use With
XB4 Series Pushbutton Switches
Product Range
Harmony
Lamp Base Type
BA9s
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022