Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW061
Order Code3083974
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.450 |
5+ | €16.120 |
10+ | €15.790 |
20+ | €15.460 |
50+ | €15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€16.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW061
Order Code3083974
Product RangeHarmony
Technical Datasheet
For Use WithSquare D ZB4, ZB5, ZBE Series Pushbutton Switches
Product RangeHarmony
Product Overview
The ZB4BW061 is a Light Block for Harmony XB4 metal push buttons. It has 1 NO slow-break silver alloy (Ag/Ni) contacts block and Zamak body/fixing collar for 250V BA9s bulb.
- Screw clamp terminal connection
- Steady signalling type
- Class I conforming to IEC 60536 protection against electric shock
- 5000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive
Notes
Bulb not included.
Technical Specifications
For Use With
Square D ZB4, ZB5, ZBE Series Pushbutton Switches
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058