Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23061A1007A302
Order Code2060800
Product RangeMSR V23061 Series
Also Known As3-1393222-9, V23061A1007A302
Technical Datasheet
666 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
20+ | €3.000 |
40+ | €2.960 |
100+ | €2.910 |
260+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23061A1007A302
Order Code2060800
Product RangeMSR V23061 Series
Also Known As3-1393222-9, V23061A1007A302
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeMSR V23061 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.27kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSR series miniature PCB Power Relay with 1-pole 8/10A, 1-form-C (CO) or 1-form-A (NO) contacts.
- Reinforced insulation (protection class II)
- High inrush currents with AgSnO₂ contacts (TV4 0 65A)
- 4kV/8mm Coil-contact
- Plastic materials according to IEC 60335-1
- Ambient temperature up to 85°C at 8A
Applications
Industrial, HVAC, Power Management, Communications & Networking, Consumer Electronics, Clock & Timing
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.27kohm
Coil Voltage
24VDC
Product Range
MSR V23061 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072