Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370730
Order Code3072770
Product RangePT Series
Also Known As6-1419111-9
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.750 |
10+ | €9.360 |
30+ | €8.200 |
100+ | €7.810 |
250+ | €7.080 |
Price for:Each
Minimum: 1
Multiple: 1
€10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370730
Order Code3072770
Product RangePT Series
Also Known As6-1419111-9
Technical Datasheet
Coil Voltage230VAC
Contact Current10A
Product RangePT Series
Contact Voltage VAC240V
Contact Voltage VDC-
Coil Resistance19.465kohm
Approvals & StandardsUL, VDE
Product Overview
The PT370730 is a 3-pole miniature Power PCB Relay with AC coil, PT series. 3 form-C (3CO) contact configuration. AgNi 90/10 contact with test button. Standard, 2.8mm quick-connect terminal. Switching performance up to 3000VA. Relay height 29mm. White marking tabs.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
230VAC
Product Range
PT Series
Contact Voltage VDC
-
Approvals & Standards
UL, VDE
Contact Current
10A
Contact Voltage VAC
240V
Coil Resistance
19.465kohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02779