Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT371730
Order Code2885573
Product RangePT Series
Also Known As7-1419111-5
Technical Datasheet
142 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.560 |
10+ | €10.290 |
25+ | €9.740 |
100+ | €6.740 |
250+ | €6.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT371730
Order Code2885573
Product RangePT Series
Also Known As7-1419111-5
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current10A
Product RangePT Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance19.465kohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
19.465kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
230VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
Product traceability