Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT114110
Order Code2885598
Product RangeRT1 Series
Also Known As1-1393239-6, RT114110
Technical Datasheet
1,640 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.560 |
10+ | €5.850 |
25+ | €5.390 |
100+ | €5.210 |
500+ | €4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT114110
Order Code2885598
Product RangeRT1 Series
Also Known As1-1393239-6, RT114110
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage110VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance28.8kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
RT114110 is a monostable general purpose power relay.
- 1 form C SPDT-CO contact arrangement and 1 pole
- 110VDC coil voltage rating, 240VAC contact voltage rating and 12A contact limiting breaking current
- 12A contact current rating and 12A contact limiting continuous current
- 0.42W DC coil power rating and 28800 ohm coil resistance
- 1000Vrms insulation initial dielectric between open contacts
- AgNi90/10 contact material
- PCB termination relay connection type
- Solder pins terminal configuration and wave solder process
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
28.8kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
110VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability