Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4M4012
Order Code1175094
Product RangeSR4 D/M
Also Known As8-1415053-1, SR4M4012
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.040 |
10+ | €18.480 |
30+ | €17.720 |
100+ | €16.640 |
250+ | €16.030 |
Price for:Each
Minimum: 1
Multiple: 1
€21.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4M4012
Order Code1175094
Product RangeSR4 D/M
Also Known As8-1415053-1, SR4M4012
Technical Datasheet
Coil Voltage12VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSR4 D/M
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsUL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR4 D/M series 4-pole Relay with force guided contacts according to EN 50205.
- Compact design and space efficient
Applications
Industrial, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Product Range
SR4 D/M
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for SR4M4012
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability