Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4M4024
Order Code1175095
Product RangeSR4 D/M
Also Known As4-1415053-1, SR4M4024
Technical Datasheet
1,457 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.190 |
10+ | €21.400 |
25+ | €20.230 |
100+ | €18.980 |
250+ | €17.650 |
Price for:Each
Minimum: 1
Multiple: 1
€25.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4M4024
Order Code1175095
Product RangeSR4 D/M
Also Known As4-1415053-1, SR4M4024
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSR4 D/M
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
Product Overview
The SR4M4024 is a 4-pole general-purpose Force Guided Relay with DC coil, SR4 series. 3 form-A and 1 form-B (3NO-1NC) contact configuration, AgSnO2 contact. 4-pole relay with force guided contacts. Compact design and space efficient.
- RT III Environmental protection rating
- Compact design and space efficient
- EN 50205
Applications
Industrial, Power Management, Automation & Process Control, Security
Technical Specifications
Coil Voltage
24VDC
Product Range
SR4 D/M
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Alternatives for SR4M4024
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability