Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.280 |
5+ | €12.880 |
10+ | €12.610 |
20+ | €12.330 |
50+ | €11.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20818-020
Order Code1455895
Technical Datasheet
For Use WithPanels and Racks
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial1.2"
External Width - Metric30.48mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
The 20818-020 is a Plug-in Unit Kit features anodized front and chromated rear, unshielded, with extractor handle (static). Screw on front side assembly and unshielded EMC.
- Handle without extraction function
- Front panel unshielded
Applications
Industrial
Contents
Trapezium-shaped plastic handle, Anodised Al identification plate, 2 Die-cast zinc board supports, Front panel for trapezium-shaped handle, 2 PA Sleeves, 2 Pozidrive/slotted collar screws, Raised countersunk screw, 2 A2.7 DIN 125 Washers, 2 M2.5 x 10 flathead screws, M2.5 hexagon nut, 2 Flathead screw (M2.5 x 12 and M2.5 x 16).
Technical Specifications
For Use With
Panels and Racks
External Height - Metric
133.35mm
External Width - Metric
30.48mm
External Depth - Metric
-
External Height - Imperial
5.25"
External Width - Imperial
1.2"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045