Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-608
Order Code1816040
Product RangeMultipac Pro
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €148.900 |
Price for:Each
Minimum: 1
Multiple: 1
€148.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-608
Order Code1816040
Product RangeMultipac Pro
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric-
External Depth - Metric340mm
External Height - Imperial5.25"
External Width - Imperial19"
External Depth - Imperial13.39"
Product RangeMultipac Pro
Product Overview
The 20860 series from Schroff are 19" chassis multipacPRO rack mount enclosures for horizontal board assembly. These enclosures are robust, low weight and features EMC shielding for use with electronic equipments in any industry.
- Detachable rear panel for easy assembly
- IEC 60297-3-101 certified
- Complete chassis is made of aluminium
Applications
Industrial, Safety
Contents
Front panel, Base, Rear Panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
5.25"
External Depth - Imperial
13.39"
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
340mm
External Width - Imperial
19"
Product Range
Multipac Pro
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4