Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.430 |
| 5+ | €15.050 |
| 10+ | €14.390 |
| 20+ | €13.790 |
| 50+ | €13.510 |
Price for:Each
Minimum: 1
Multiple: 1
€17.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30225-092
Order Code1371342
Technical Datasheet
Slide TypeTelescoping
Length-
Extended Length-
Bearing Style-
Carrying Capacity10kg
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30225-092 is a Comptec Slide Rail suitable as supports for 19-inch subracks and 19-inch chassis.
Applications
Industrial
Notes
2-slide Rails are required per subrack or 19" chassis, slide rail cannot be used for shielded 19" subracks.
Technical Specifications
Slide Type
Telescoping
Extended Length
-
Carrying Capacity
10kg
SVHC
No SVHC (15-Jun-2015)
Length
-
Bearing Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251