Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No60110201
Order Code1893929
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.56 |
| 5+ | €67.47 |
| 10+ | €66.12 |
Price for:Each
Minimum: 1
Multiple: 1
€88.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No60110201
Order Code1893929
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC230V
Plug TypeSchuko
Cable Length2m
Product Range-
Product Overview
The 60110201 is a 10-inch 1U Socket Strip with 4 SCHUKO socket inserts. It has 2m connection lead with SCHUKO/UTE connector/plug. It is designed according to DIN 41494, DIN 57620, VDE 0620 standards.
- For installation sockets can be turned in all four directions (in 90° increments)
- Horizontal and vertical assembly are possible
Applications
Industrial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
16A
Plug Type
Schuko
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
2m
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63