Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0033.4501
Order Code1211994
Product RangeSWA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0033.4501
Order Code1211994
Product RangeSWA Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max6.3A
Switch TerminalsSolder
Product RangeSWA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Solder
SVHC
No SVHC (14-Jun-2023)
Contact Voltage AC Nom
250V
Contact Current Max
6.3A
Product Range
SWA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability