Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.810 |
5+ | €167.830 |
10+ | €160.310 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€195.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.9856
Order Code2475290
Technical Datasheet
Kit Contents15 Each of 18 Type FSF 5 x 20 Miniature Fuse-Links
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.9856 is a miniature quick acting Fuse Kit for quick sampling of customers and engineering design support.
- IEC standard, non resettable fuses, quick-acting F characteristic
- Low breaking capacity, glass tube & nickel-plated copper alloy endcaps
- UL 248-14, IEC 60127-2/2 and CSA C22.2 No. 248.14 standards
- UL file number E41599, VDE number 40016088 certified
- Rated voltage of 250VAC, rated current range from 0.032A to 10A
- Breaking capacity range from 35A to 100A
- Admissible ambient air temperature range from -55°C to 125°C
- Storage conditions 0°C to 60°C, maximum 70% r.h
- 55/125/21 according to IEC 60068-1 climatic category
Applications
Industrial
Contents
0034.1506 (100mA), 0034.1508 (160mA), 0034.1509 (200mA), 0034.1510 (250mA), 0034.1511 (315mA), 0034.1512 (400mA), 0034.1513 (500mA), 0034.1514 (630mA), 0034.1515 (800mA), 0034.1516 (1A), 0034.1517 (1.25A), 0034.1518 (1.6A), 0034.1519 (2A), 0034.1520 (2.5A), 0034.1522 (4A), 0034.1523 (5A), 0034.1524 (6.3A), 0034.1526 (10A) FSF 5x20 Fuse (15 pieces of each).
Technical Specifications
Kit Contents
15 Each of 18 Type FSF 5 x 20 Miniature Fuse-Links
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Alternatives for 0034.9856
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35