Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.570 |
5+ | €27.560 |
10+ | €27.550 |
25+ | €27.540 |
50+ | €27.530 |
100+ | €25.000 |
Price for:Each
Minimum: 1
Multiple: 1
€27.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-107-472
Order Code2948752
Product RangeDD12
Also Known AsDD12.1321.131
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating1A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeDD12
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DD12 Series boasts an ultra-compact design with an aluminum case which provides good shielding.
- All single elements are already wired
- Ideal for low profile designs
- Suitable for use in medical equipment according to IEC/UL60601-1
- Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Applications
Power Management, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
1A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
DD12
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085