Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-111-506
Order Code3563498
Product RangeCSO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.572 |
Price for:Each
Minimum: 1000
Multiple: 1000
€572.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-111-506
Order Code3563498
Product RangeCSO Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current32A
Fuse Size Held10.3mm x 38mm, 10.3mm x 85mm
Holder TerminalsRivet, Screw
No. of Fuses1Fuses
Product RangeCSO Series
Voltage Rating VAC1.5kV
Voltage Rating VDC1.5kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
10.3mm x 38mm, 10.3mm x 85mm
No. of Fuses
1Fuses
Voltage Rating VAC
1.5kV
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Rivet, Screw
Product Range
CSO Series
Voltage Rating VDC
1.5kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005