Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.1405
Order Code1162738
Product RangeFusedrawer 2 Series
Technical Datasheet
448 In Stock
550 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
10+ | €2.410 |
100+ | €1.900 |
250+ | €1.890 |
500+ | €1.880 |
1000+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1405
Order Code1162738
Product RangeFusedrawer 2 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Accessory TypeFuse Drawer
For Use WithDD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFusedrawer 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4301.1405 is a finger grip-mount Fusedrawer with voltage selector insert. It is compatible with 1-pole 5x20mm fuse links. It is suitable for use in equipment according to IEC/UL 60950.
- Meets requirements of IEC/EN 60601-1 standard
- Approved together with power entry module
Applications
Power Management, Medical
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Holder Terminals
Quick Connect
Product Range
Fusedrawer 2 Series
Accessory Type
Fuse Drawer
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
SVHC
No SVHC (21-Jan-2025)
Alternatives for 4301.1405
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002