Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.1413
Order Code2080318
Product RangeFusedrawer 2 Series
Technical Datasheet
137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
10+ | €5.340 |
100+ | €4.200 |
250+ | €4.170 |
500+ | €4.140 |
1000+ | €4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1413
Order Code2080318
Product RangeFusedrawer 2 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Accessory TypeFuse Drawer
Fuse Current10A
For Use WithDD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Voltage Rating VAC250V
Product RangeFusedrawer 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4301.1413 is a Fuse Drawer for DD11, DD12, DD21, DD22, KEA print, KFA and KMF power entry modules. The fuse drawer fingergrip can be removed by hand. The 2-pole fuse holder is accessible from the equipment front.
- Snap-in version from front side
Applications
Medical
Technical Specifications
Fuse Holder Type
Fuse Drawer
Fuse Current
10A
Holder Terminals
Quick Connect
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Fuse Drawer
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
No. of Fuses
2Fuses
Product Range
Fusedrawer 2 Series
Alternatives for 4301.1413
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053