Print Page
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.720 |
5+ | €53.960 |
10+ | €50.200 |
25+ | €46.430 |
50+ | €42.670 |
100+ | €33.500 |
Price for:Each
Minimum: 1
Multiple: 1
€57.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 4740.4600 is a 6-outlet Distribution Unit with 2m cable, 10A Continental Europe CEE7/VII (Schuko) terminal. It is suitable for appliances with protection class-I according to IEC 61140, made of black thermoplastic housing.
- Line switch
- Fuse holder with neon indicator
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
Plug Type
EU
Product Range
4740
Outlet Type
-
Supply Voltage VAC
250V
Cable Length
2m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050439