Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.290 |
5+ | €52.620 |
10+ | €48.960 |
25+ | €45.290 |
50+ | €41.620 |
100+ | €32.680 |
Price for:Each
Minimum: 1
Multiple: 1
€56.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4740.6000
Order Code269190
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeIEC 60320 C13
Current Rating15A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4740.6000 is a GST Distribution Unit with 5 IEC appliance outlets. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- Line switch
- Fuseholder with neon indicator
Applications
Power Management
Technical Specifications
No. of Outlets
5Outlets
Current Rating
15A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994