Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.080 |
10+ | €20.940 |
25+ | €17.800 |
100+ | €13.980 |
250+ | €13.700 |
500+ | €13.420 |
Price for:Each
Minimum: 1
Multiple: 1
€24.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4741.0000
Order Code1125799
Technical Datasheet
Convert FromIEC 60320 C14
Convert To2 x IEC 60320 C13
Current Rating10A
Fuse Current10A
Connector ColourBlack
Connector Body MaterialThermoplastic Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 'Twinbloc' enables two pieces of equipment to be powered from a single source. A single inlet links to two shuttered outlets.
Technical Specifications
Convert From
IEC 60320 C14
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Convert To
2 x IEC 60320 C13
Fuse Current
10A
Connector Body Material
Thermoplastic Body
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497