Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.230 |
10+ | €8.340 |
25+ | €7.450 |
100+ | €7.300 |
250+ | €7.150 |
500+ | €7.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4752.4000
Order Code1176784
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating15A
Supply Voltage VAC250V
Plug TypeHardwired
Cable Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4752.4000 is a Strip Block for snap-in mounting with 4 IEC appliance outlets F. It is made of UL94V-0 rated black thermoplastic housing. The front side snap-in strip block has 4 x 0.8mm solder and 6.3 x 0.8mm quick-connect terminals. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
- Busbar is of single piece (no soldering)
- Insulation cover on the rear-side
- 1.5mm Panel thickness
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
Hardwired
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361