Print Page
Image is for illustrative purposes only. Please refer to product description.
4,062 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.930 | 
| 10+ | €10.640 | 
| 25+ | €10.130 | 
| 100+ | €9.600 | 
| 250+ | €9.070 | 
| 500+ | €8.710 | 
Price for:Each
Minimum: 1
Multiple: 1
€13.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4796.0000
Order Code1170116
Technical Datasheet
IEC Connector TypeIEC C20 Plug
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4796.0000 is a rewireable IEC plug I, cord connector with screw-on mounting cord connection.
- 1 function and cable terminal
 - Appliance Inlet, pin temperature 70°C, protection class I
 - Approvals VDE, UL, CCC
 - 3 x 1.5mm² / 3 x 14AWG max wire size
 - 8 (10)mm recommended cable diameter
 - Black thermoplastic, UL 94V-0 housing
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C20 Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Contact Termination Type
Screw
Product Range
-
Alternatives for 4796.0000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03